512812294


image shown is a representation only
Description:
22P FFC/FPC Non-ZIF SMT 90° 0.50mm
Supplier:
MOLEX
Matchcode:
512812294
Rutronik No.:
CONN4041
Unit Pack:
3000
MOQ:
40000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 22
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- 512
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Dual Cont
- Family
- FFC/FPC
- Brand
- Easy-On
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.