5055721000
image shown is a representation only
Description:
CRIMP FEMALE TIN AWG 22-26
Supplier:
MOLEX
Matchcode:
5055721000
Rutronik No.:
CONN8338
Unit Pack:
600000
MOQ:
60000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 505...
- Family
- CONTACT
- Brand
- MICROLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Malaysia
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.