5035481222
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![MOLEX 5035481222](https://www.rutronik24.com/pim/supplier/molex/medium/molex-5035481222.jpg)
image shown is a representation only
Description:
12P SLIMSTACK RECEPTACLE GOLD
Supplier:
MOLEX
Matchcode:
5035481222
Rutronik No.:
CONN1007
Unit Pack:
7000
MOQ:
7000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 0.40 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.30 A
- Voltage rating
- 50 V
- Series
- 503...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- SlimStack
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.