5009130702


image shown is a representation only
Description:
70P SLIMSTACK FEMALE BTB
Supplier:
MOLEX
Matchcode:
5009130702
Rutronik No.:
CONN10364
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 70
- Contact pitch
- 0.40 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.30 A
- Voltage rating
- 00 V
- Series
- 500...
- Family
- CONNECTOR
- Brand
- SLIMSTACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.