484080003
image shown is a representation only
Description:
USB 3.0 RA Type-A STR Blue (Au)
Supplier:
MOLEX
Matchcode:
484080003
Rutronik No.:
CONIO1701
Unit Pack:
1
MOQ:
9120
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.80 A
- Voltage rating
- 30 V
- Series
- 484...
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 3.0 .Blue
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.