483910003
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![MOLEX 483910003](https://www.rutronik24.com/pim/supplier/molex/medium/molex-483910003.jpg)
image shown is a representation only
Description:
USB 3.0 RA Type-A Blue H=6,09 (Au)
Supplier:
MOLEX
Matchcode:
483910003
Rutronik No.:
CONIO1691
Unit Pack:
880
MOQ:
15000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.80 A
- Voltage rating
- 30 V
- Series
- 483...
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 3.0 .Blue
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.