472720001
Topseller
image shown is a representation only
Description:
20P DISPLAY PORT 0,50MM SMT
Supplier:
MOLEX
Matchcode:
472720001
Rutronik No.:
COREC28215
Unit Pack:
250
MOQ:
250
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 40 V
- Series
- 472
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Brand
- DISPLAYPOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.