457501112
image shown is a representation only
Description:
Mini-Fit Crimp Term AWG 18-20 TIN
Supplier:
MOLEX
Matchcode:
457501112
Rutronik No.:
CONN9081
Unit Pack:
8000
MOQ:
104000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 600 V
- Series
- 457...
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.