43045-0419


Description:
04P MICRO-FIT-HEADER 3.0 GW PCB BLACK
Supplier:
MOLEX
Matchcode:
430450419
Rutronik No.:
CONN14907
Unit Pack:
200
MOQ:
200
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 3.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 8.50 A
- Voltage rating
- 600 V
- Series
- 43045
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- Micro-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.