430300001

Topseller

image shown is a representation only
Description:
Micro-Fit Crimp Term AWG 20-24
Supplier:
MOLEX
Matchcode:
430300001
Rutronik No.:
COREC12505
Unit Pack:
12000
MOQ:
12000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 8.50 A
- Voltage rating
- 600 V
- Series
- 430...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 24 TO 20
- Family
- CONTACT
- Brand
- Micro-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.