428786218


image shown is a representation only
Description:
6/6 Modular_Jack BOTTOM LowProfile
Supplier:
MOLEX
Matchcode:
428786218
Rutronik No.:
COREC15311
Unit Pack:
1680
MOQ:
3360
package:
42878
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- 428...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Special feature
- 1Port
- Feature funct.
- Top Entry
- Family
- MODJACK
- Brand
- RJ
- Automotive
- NO
- Package
- 42878
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.