428205214


image shown is a representation only
Description:
05P MINIFIT SR RA SINGLE ROW
Supplier:
MOLEX
Matchcode:
428205214
Rutronik No.:
CONN13856
Unit Pack:
180
MOQ:
180
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 10.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 50.0 A
- Voltage rating
- 600 V
- Series
- 428...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.