428202223


image shown is a representation only
Description:
02P Mini-Fit SR Header RA SINGLE ROW AU
Supplier:
MOLEX
Matchcode:
428202223
Rutronik No.:
CONN7056
Unit Pack:
420
MOQ:
420
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 10.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 50.0 A
- Voltage rating
- 600 V
- Series
- 428...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- Family
- WTB
- Brand
- Mini-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.