428160212

Topseller

image shown is a representation only
Description:
02P 10.00 MM PITCH MINI-FIT Sr. RH SR
Supplier:
MOLEX
Matchcode:
428160212
Rutronik No.:
CONN15402
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 10.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 42816
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Special feature
- PE
- Feature funct.
- Rece Housi
- Family
- Fit-Family
- Brand
- Mini-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Malaysia
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.