428150114
image shown is a representation only
Description:
Mini-Fit Crimp Term FEM AWG 10-12
Supplier:
MOLEX
Matchcode:
428150114
Rutronik No.:
CONN2415
Unit Pack:
2500
MOQ:
100000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 50.0 A
- Voltage rating
- 00 V
- Series
- 428...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 12 TO 10
- Family
- CONTACT
- Brand
- Mini-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.