334722006


image shown is a representation only
Description:
20P 2x10 MX150 SEALED FEMALE CONN
Supplier:
MOLEX
Matchcode:
334722006
Rutronik No.:
COREC38004
Unit Pack:
70
MOQ:
70
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 20
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 334...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- IP67 mated
- Family
- WTB
- Brand
- MX150
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.