334720606
image shown is a representation only
Description:
06P MX150 SEALED 2ROW CONN
Supplier:
MOLEX
Matchcode:
334720606
Rutronik No.:
CONN1642
Unit Pack:
540
MOQ:
1620
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 334...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- IP67 mated
- Family
- WTB
- Brand
- MX150
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.