330123002

Topseller

image shown is a representation only
Description:
CRIMP TERMINAL FEMALE TIN AWG 18-20
Supplier:
MOLEX
Matchcode:
330123002
Rutronik No.:
COREC39526
Unit Pack:
6000
MOQ:
250000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 330...
- AWG
- 20 TO 18
- Feature funct.
- 0,75-1,00²
- Family
- CONTACT
- Brand
- MX150
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.