307005245
image shown is a representation only
Description:
24P HYBRID HEADER BLACK H-DAC 64 2R
Supplier:
MOLEX
Matchcode:
307005245
Rutronik No.:
CONN14544
Unit Pack:
352
MOQ:
3520
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 7.00 A
- Voltage rating
- 500 V
- Series
- 307
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- Family
- HEADER
- Brand
- H-DAC 64
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.