22013157
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![MOLEX 22013157](https://www.rutronik24.com/pim/supplier/molex/medium/molex-22013157.jpg)
image shown is a representation only
Description:
15P CRIMP HOUSING
Supplier:
MOLEX
Matchcode:
22013157
Rutronik No.:
CONN11715
Unit Pack:
3000
MOQ:
12000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 15
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 220...
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 40 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.