2171840001
![MOLEX 2171840001](https://www.rutronik24.com/pim/direct/molex/medium/molex-2171840001.jpg)
image shown is a representation only
Supplier: MOLEX
Matchcode: 2171840001
Rutronik No.: CONN5593
Unit Pack: 900
MOQ: 10000
Packaging: REEL
Topseller
Parameter
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.25 A
- Voltage rating
- 30 V
- Series
- 217...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks