2171760001

Topseller

image shown is a representation only
Description:
USB Type-C Rec 06P Top-Mount SMT IPX5
Supplier:
MOLEX
Matchcode:
2171760001
Rutronik No.:
CONN5584
Unit Pack:
600
MOQ:
10080
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.25 A
- Voltage rating
- 30 V
- Series
- 217...
- Oper.temp.min.
- -40 °C
- IP Code
- IPX5
- Oper.temp.max.
- 85 °C
- Family
- USB
- Brand
- USB-Type-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.