2153411122


image shown is a representation only
Description:
Pre-Crimped Lead Mini-Fit Jr. FTP AWG16
Supplier:
MOLEX
Matchcode:
2153411122
Rutronik No.:
CABLE3678
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Brand
- Mini-Fit
- Termin.port A
- Pre-Crimpe
- Termin.port B
- Pigtail
- Cable length
- 150.00 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- India
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.