2135230001


image shown is a representation only
Description:
External LTE Antenna SMA/m B
Supplier:
MOLEX
Matchcode:
2135230001
Rutronik No.:
WIREAC2618
Unit Pack:
500
MOQ:
25000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Size
- 171.50 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.