2125700100
image shown is a representation only
Description:
824-2170 MHz Side-Fed Cellular flex. Ant
Supplier:
MOLEX
Matchcode:
2125700100
Rutronik No.:
WIREAC2920
Unit Pack:
1
MOQ:
3200
Packaging:
BAG
- Antenna type
- Adhesive
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 100 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.