2123300150


image shown is a representation only
Description:
WiFi 6E 4x4 MIMO FPC 200mm IPEX
Supplier:
MOLEX
Matchcode:
2123300150
Rutronik No.:
WIREAC2729
Unit Pack:
1280
MOQ:
25000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- 2,4/6GHz
- Frequency
- 2,4-7,1 G Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Size
- 70 mm
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 15 weeks
Wi-Fi 6E Cabled Antenna
Flexible PCB 4x4 MIMO
150.00mm Cable Length
Compatible with U.FL / I-PEX MHF Connectors
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.