2067740001


image shown is a representation only
Description:
2.4GHz/5GHz SMT Ceramic Chip Antenna
Supplier:
MOLEX
Matchcode:
2067740001
Rutronik No.:
WIREAC2899
Unit Pack:
1
MOQ:
12000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- 2,4/5GHz
- Frequency
- 2400-5850M Hz
- Gain
- 1.9 dB
- Size
- 3.2 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.