2067640100


image shown is a representation only
Description:
ISM 868/915MHz Dipole Flexible Antenna
Supplier:
MOLEX
Matchcode:
2067640100
Rutronik No.:
WIREAC2807
Unit Pack:
1
MOQ:
25000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- ISM
- Frequency
- 868-915 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Size
- 87 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.