2066490001


image shown is a representation only
Description:
NB-IoT Ceramic Antenna SubGHz
Supplier:
MOLEX
Matchcode:
2066490001
Rutronik No.:
WIREAC2698
Unit Pack:
1
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- NB-IoT
- Frequency
- 698-960 M Hz
- Impedance
- 50 Ohm
- Size
- 20 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
698MHz-960GHz Cellular Ceramic Antenna, Low-profile, SMT
NB-IoT Antenna especially designed for SubGHz Frequencies
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.