2050581000
image shown is a representation only
Description:
76P CABLE ASS STRAIGHT PLUG
Supplier:
MOLEX
Matchcode:
2050581000
Rutronik No.:
CABLE2577
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Termin.port A
- _OTHER
- Termin.port B
- PCIe x8
- Cable length
- 300 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.