2042811200


image shown is a representation only
Description:
Flex Antenna 2.4/5 GHz 200mm c
Supplier:
MOLEX
Matchcode:
2042811200
Rutronik No.:
WIREAC2361
Unit Pack:
2400
MOQ:
25000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Size
- 35.00 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.