2042810100


image shown is a representation only
Description:
WiFi 6E Flex Cabled Side-Fed Balanc. Ant
Supplier:
MOLEX
Matchcode:
2042810100
Rutronik No.:
WIREAC2943
Unit Pack:
1
MOQ:
4000
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- 2,4/5GHz
- Frequency
- 2400-5850G Hz
- Connector (1)
- U.FL/I-PEX
- Cable type
- MC 1.13
- Cable length
- 200 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.