2038638103
image shown is a representation only
Description:
01P LITE TRAP CONTACT TERMINAL
Supplier:
MOLEX
Matchcode:
2038638103
Rutronik No.:
CONN6892
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 7.00 A
- Voltage rating
- 300 V
- Series
- 203...
- Oper.temp.min.
- -60 °C
- Oper.temp.max.
- 130 °C
- Family
- PIN
- Brand
- LITETRAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- South Korea
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.