2019320001
image shown is a representation only
Description:
ISM Combo Ceramic 915/2400/5000
Supplier:
MOLEX
Matchcode:
2019320001
Rutronik No.:
WIREAC2557
Unit Pack:
4000
MOQ:
25000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- ISM
- Frequency
- 915-5850 M Hz
- Impedance
- 50 Ohm
- Size
- 20 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.