194190004
image shown is a representation only
Description:
04P MX150L CRIMPHOUSING FEMALE
Supplier:
MOLEX
Matchcode:
194190004
Rutronik No.:
CONN9499
Unit Pack:
312
MOQ:
1248
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 5.84 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 18.0 A
- Voltage rating
- 00 V
- Series
- 194...
- AWG
- 16 TO 14
- Feature funct.
- IP67 mated
- Family
- WTB
- Brand
- MX150L
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.