190110038


image shown is a representation only
Description:
INSULCRIMP SNAP PLUG RECEPTACLE
Supplier:
MOLEX
Matchcode:
190110038
Rutronik No.:
CONN13673
Unit Pack:
500
MOQ:
2500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- BRASS
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 190....
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONTACT
- Brand
- InsulKrimp
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.