1731620334
image shown is a representation only
Description:
80P NANOPITCH I/O RECEPT W CAP
Supplier:
MOLEX
Matchcode:
1731620334
Rutronik No.:
CONN3155
Unit Pack:
450
MOQ:
450
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 80
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.50 A
- Voltage rating
- 30 V
- Series
- 173...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Family
- WTB
- Brand
- Nano-Pitch
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.