1731130139


Description:
62P D-Sub HD Male (Au)
Supplier:
MOLEX
Matchcode:
1731130139
Rutronik No.:
CONN15205
Unit Pack:
25
MOQ:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 62
- Contact pitch
- 0.00 mm
- Number of rows
- 03
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 173113
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Feature funct.
- Plug
- Family
- DSUB-HD
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.