1731071022


Description:
3W3 D-Sub Mixed-Layout Male
Supplier:
MOLEX
Matchcode:
1731071022
Rutronik No.:
CONN17046
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 7.50 A
- Voltage rating
- N/A V
- Series
- 173107
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 130 °C
- Feature funct.
- Plug ML
- Family
- DSUB
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Germany
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.