1731070240
Description:
FCT ML DSUB SDR RCPT 9W4 W/CLINCH
Supplier:
MOLEX
Matchcode:
1731070240
Rutronik No.:
CONN15778
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- 173...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 130 °C
- IP Code
- IP20
- Family
- DSUB
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.