1724660100
image shown is a representation only
Description:
36P IPZHD CONNECTOR ASSEMBLY
Supplier:
MOLEX
Matchcode:
1724660100
Rutronik No.:
CONN2795
Unit Pack:
120
MOQ:
10080
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 36
- Contact pitch
- 0.00 mm
- Number of rows
- 04
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 30 V
- Series
- 172...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Brand
- iPass+
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
iPass+ zHD Vertical Internal Connector Assembly, 1x1, Surface Mount, 0.76µm Gold (Au) Plating
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.