172253-6011
Description:
ULTRA-FIT CRIMP TERM 16-18 15MI Form
Supplier:
MOLEX
Matchcode:
1722536011
Rutronik No.:
CONN12862
Unit Pack:
7000
MOQ:
7000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 30
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 12.0 A
- Voltage rating
- 600 V
- Series
- 172...
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- AWG
- 18 TO 16
- Feature funct.
- Crimp
- Family
- WTB
- Brand
- Ultra-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.