1713201038
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![MOLEX 1713201038](https://www.rutronik24.com/pim/supplier/molex/medium/molex-1713201038.jpg)
image shown is a representation only
Description:
64 PAIR BACKPLANE RECEPT RA
Supplier:
MOLEX
Matchcode:
1713201038
Rutronik No.:
CONN7775
Unit Pack:
144
MOQ:
576
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 64
- Contact pitch
- 1.90 mm
- Number of rows
- 08
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.75 A
- Voltage rating
- 29.9 V
- Series
- 171...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Singapore
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.