15913080
image shown is a representation only
Description:
08P C-GRID HEADER DUAL ROW AU
Supplier:
MOLEX
Matchcode:
15913080
Rutronik No.:
CONN5184
Unit Pack:
2808
MOQ:
2808
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 159...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- C-Grid
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.