150200273


image shown is a representation only
Description:
FFC-Cable 26P pitch=0.27mm L=051mm
Supplier:
MOLEX
Matchcode:
150200273
Rutronik No.:
CABLE2031
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- FFC/FPC
- Brand
- Premoflex
- Contact pitch
- 0.50 mm
- No.of wires
- 26
- Cable length
- 051 mm
- Current rating
- 0.50 A
- Voltage rating
- 60 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.