1462350001


image shown is a representation only
Description:
Surface m. GPS Helix antenna
Supplier:
MOLEX
Matchcode:
1462350001
Rutronik No.:
WIREAC2028
Unit Pack:
1660
MOQ:
40000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- GNSS
- Frequency
- 1575-1602M Hz
- Impedance
- 50 Ohm
- Gain
- 1.4 dB
- Size
- 3.0 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.