1300140067


Description:
08P MINI-CHANGE B-SIZE RECEPT. L=1.83M
Supplier:
MOLEX
Matchcode:
1300140067
Rutronik No.:
CABLE3718
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- Mini-Brad
- Termin.port A
- _OTHER
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.