1210400212


image shown is a representation only
Description:
03P PUR Cable VALVE FORM A
Supplier:
MOLEX
Matchcode:
1210400212
Rutronik No.:
CABLE2831
Unit Pack:
40
MOQ:
80
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Brand
- LVDS
- Termin.port A
- MPM DIN
- Cable length
- 1,000 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 90 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.