1210370068
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![MOLEX 1210370068](https://www.rutronik24.com/pim/supplier/molex/medium/molex-1210370068.jpg)
image shown is a representation only
Description:
02P VALVE CONNECTOR DIN RA
Supplier:
MOLEX
Matchcode:
1210370068
Rutronik No.:
CONN7360
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 24 V
- Series
- 121...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 90 °C
- IP Code
- IP65/67
- Feature funct.
- DIN VALVE
- Family
- CONNECTOR
- Brand
- MPM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.