1210230232
Description:
DIN 43650 CONNECTOR
Supplier:
MOLEX
Matchcode:
1210230232
Rutronik No.:
CONN15761
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 121023
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 110 °C
- Feature funct.
- DIN VALVE
- Family
- Adapter
- Brand
- mPm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.